47 µH Semi-Shielded Wirewound Inductor 920 mA 300mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL470MMG

DigiKey Part Number
587-LCXND6060WHL470MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL470MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL470MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL470MMG
Description
FIXED IND 47UH 920MA 300 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 920 mA 300mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
300mOhm
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1A
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.12100$21.21
25$1.96000$49.00
50$1.84660$92.33
100$1.74050$174.05
250$1.61044$402.61
500$1.51834$759.17
1,000$1.43153$1,431.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.34977$2,699.54
4,000$1.27275$5,091.00
6,000$1.22979$7,378.74
10,000$1.17776$11,777.60
14,000$1.14474$16,026.36
20,000$1.11076$22,215.20
Manufacturers Standard Package