MFG_LCXND5050YKL330MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050YKL330MMG

DigiKey Part Number
587-LCXND5050YKL330MMGTR-ND - Tape & Reel (TR)
587-LCXND5050YKL330MMGCT-ND - Cut Tape (CT)
587-LCXND5050YKL330MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050YKL330MMG
Description
FIXED IND 33UH 1.2A 234 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 1.2 A 180mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.55400$25.54
100$2.10200$210.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.67023$2,505.35
3,000$1.57492$4,724.76
4,500$1.52177$6,847.97
7,500$1.45741$10,930.58
10,500$1.41653$14,873.57
15,000$1.37449$20,617.35
37,500$1.30863$49,073.62
Manufacturers Standard Package