
LCXND5050YKL150MMG | |
---|---|
DigiKey Part Number | 587-LCXND5050YKL150MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YKL150MMGCT-ND - Cut Tape (CT) 587-LCXND5050YKL150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YKL150MMG |
Description | FIXED IND 15UH 1.8A 104 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 1.8 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.55400 | $25.54 |
100 | $2.10200 | $210.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.67023 | $2,505.35 |
3,000 | $1.57492 | $4,724.76 |
4,500 | $1.52177 | $6,847.97 |
7,500 | $1.45741 | $10,930.58 |
10,500 | $1.41653 | $14,873.57 |
15,000 | $1.37449 | $20,617.35 |
37,500 | $1.30863 | $49,073.62 |