MFG_LCXND4040TKL221MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL221MDG

DigiKey Part Number
587-LCXND4040TKL221MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL221MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL221MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL221MDG
Description
FIXED IND 220UH 170MA 4.56OHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
275mA
Shielding
Unshielded
DC Resistance (DCR)
3.8Ohm
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.83800$18.38
100$1.50880$150.88
1,000$1.24071$1,240.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.11558$3,904.53
7,000$1.05197$7,363.79
10,500$1.01649$10,673.14
17,500$0.97353$17,036.78
24,500$0.94626$23,183.37
35,000$0.91821$32,137.35
87,500$0.90574$79,252.25
Manufacturers Standard Package