
LCXND4040TKL150MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040TKL150MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL150MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL150MDG |
Description | FIXED IND 15UH 850MA 252MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 850 mA 210mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.84700 | $18.47 |
100 | $1.51660 | $151.66 |
1,000 | $1.24709 | $1,247.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.12132 | $3,924.62 |
7,000 | $1.05738 | $7,401.66 |
10,500 | $1.02171 | $10,727.95 |
17,500 | $0.97854 | $17,124.45 |
24,500 | $0.95112 | $23,302.44 |
35,000 | $0.92293 | $32,302.55 |
87,500 | $0.91039 | $79,659.12 |