
LCXND4040TKL100MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL100MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL100MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL100MDG |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.99800 | $19.98 |
| 25 | $1.85160 | $46.29 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.64590 | $164.59 |
| 250 | $1.52264 | $380.66 |
| 500 | $1.43564 | $717.82 |
| 1,000 | $1.35359 | $1,353.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.21711 | $4,259.88 |
| 7,000 | $1.14771 | $8,033.97 |
| 10,500 | $1.10900 | $11,644.50 |
| 17,500 | $1.06214 | $18,587.45 |
| 24,500 | $1.03239 | $25,293.55 |
| 35,000 | $1.00179 | $35,062.65 |

