MFG_LCXND4040MKL6R8MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL6R8MDG

DigiKey Part Number
587-LCXND4040MKL6R8MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL6R8MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL6R8MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL6R8MDG
Description
FIXED IND 6.8UH 1.3A 150MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 1.3 A 125mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
125mOhm
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84700$18.47
100$1.51660$151.66
1,000$1.24709$1,247.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.09770$4,939.65
9,000$1.03512$9,316.08
13,500$1.00023$13,503.10
22,500$0.95798$21,554.55
31,500$0.93117$29,331.86
45,000$0.91040$40,968.00
Manufacturers Standard Package