
LCXND4040KKL6R8MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040KKL6R8MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL6R8MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL6R8MDG |
Description | FIXED IND 6.8UH 1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1 A 200mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.09400 | $20.94 |
100 | $1.71940 | $171.94 |
1,000 | $1.41418 | $1,414.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.23375 | $6,168.75 |
10,000 | $1.16347 | $11,634.70 |
15,000 | $1.12427 | $16,864.05 |
25,000 | $1.07682 | $26,920.50 |
35,000 | $1.04690 | $36,641.50 |