
LCXND4040KKL100MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040KKL100MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL100MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL100MDG |
Description | FIXED IND 10UH 750MA 360MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 750 mA 300mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.09400 | $20.94 |
25 | $1.93440 | $48.36 |
50 | $1.82440 | $91.22 |
100 | $1.71940 | $171.94 |
250 | $1.59096 | $397.74 |
500 | $1.49982 | $749.91 |
1,000 | $1.41418 | $1,414.18 |
2,500 | $1.30837 | $3,270.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.23375 | $6,168.75 |
10,000 | $1.16347 | $11,634.70 |
15,000 | $1.12427 | $16,864.05 |
25,000 | $1.07682 | $26,920.50 |
35,000 | $1.04690 | $36,641.50 |