
LCXND3030QKT2R2MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT2R2MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT2R2MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT2R2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT2R2MNG |
Description | FIXED IND 2.2UH 1.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 58mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT2R2MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 58mOhm |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.48A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.81700 | $18.17 |
| 25 | $1.68360 | $42.09 |
| 50 | $1.58680 | $79.34 |
| 100 | $1.49550 | $149.55 |
| 250 | $1.38320 | $345.80 |
| 500 | $1.30426 | $652.13 |
| 1,000 | $1.22961 | $1,229.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15940 | $2,318.80 |
| 4,000 | $1.09321 | $4,372.84 |
| 6,000 | $1.05630 | $6,337.80 |
| 10,000 | $1.01160 | $10,116.00 |
| 14,000 | $0.98322 | $13,765.08 |
| 20,000 | $0.95402 | $19,080.40 |

