
LCXND3030QKT220MNG | |
---|---|
DigiKey Part Number | 587-LCXND3030QKT220MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT220MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT220MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT220MNG |
Description | FIXED IND 22UH 470MA 624MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 470 mA 520mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.70400 | $17.04 |
25 | $1.57400 | $39.35 |
50 | $1.48340 | $74.17 |
100 | $1.39780 | $139.78 |
250 | $1.29340 | $323.35 |
500 | $1.21932 | $609.66 |
1,000 | $1.14960 | $1,149.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08387 | $2,167.74 |
4,000 | $1.02200 | $4,088.00 |
6,000 | $0.98750 | $5,925.00 |
10,000 | $0.94570 | $9,457.00 |
14,000 | $0.91917 | $12,868.38 |
20,000 | $0.89188 | $17,837.60 |
50,000 | $0.83143 | $41,571.50 |