New Product
LCXHF6060XKL2R2NMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF6060XKL4R7MMR

DigiKey Part Number
587-LCXHF6060XKL4R7MMRTR-ND - Tape & Reel (TR)
587-LCXHF6060XKL4R7MMRCT-ND - Cut Tape (CT)
587-LCXHF6060XKL4R7MMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF6060XKL4R7MMR
Description
WIRE-WOUND FERRITE POWER INDUCTO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.28400$32.84
25$3.03480$75.87
50$2.86080$143.04
100$2.69730$269.73
250$2.49516$623.79
500$2.35262$1,176.31
1,000$2.21828$2,218.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09167$4,183.34
4,000$1.97243$7,889.72
6,000$1.90594$11,435.64
10,000$1.82541$18,254.10
14,000$1.77430$24,840.20
20,000$1.72636$34,527.20
Manufacturers Standard Package