
LCMGG160808T300RG | |
---|---|
DigiKey Part Number | 587-LCMGG160808T300RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T300RGCT-ND - Cut Tape (CT) 587-LCMGG160808T300RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGG160808T300RG |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07800 | $10.78 |
25 | $0.93520 | $23.38 |
50 | $0.83640 | $41.82 |
100 | $0.74750 | $74.75 |
250 | $0.64044 | $160.11 |
500 | $0.56768 | $283.84 |
1,000 | $0.50042 | $500.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37262 | $1,490.48 |
8,000 | $0.35809 | $2,864.72 |