MFG_LCMGA160808T471RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGA160808T471RG

DigiKey Part Number
587-LCMGA160808T471RGTR-ND - Tape & Reel (TR)
587-LCMGA160808T471RGCT-ND - Cut Tape (CT)
587-LCMGA160808T471RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA160808T471RG
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.06700$10.67
25$0.92280$23.07
50$0.82760$41.38
100$0.73980$73.98
250$0.63420$158.55
500$0.56114$280.57
1,000$0.49332$493.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37167$1,486.68
8,000$0.35718$2,857.44
Manufacturers Standard Package