
LCMCC160808T280NGR | |
|---|---|
DigiKey Part Number | 587-LCMCC160808T280NGRTR-ND - Tape & Reel (TR) 587-LCMCC160808T280NGRCT-ND - Cut Tape (CT) 587-LCMCC160808T280NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC160808T280NGR |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCC160808T280NGR Models |
Category | DC Resistance (DCR) (Max) 6mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 28 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.20000 | $12.00 |
| 25 | $1.04240 | $26.06 |
| 50 | $0.93400 | $46.70 |
| 100 | $0.83450 | $83.45 |
| 250 | $0.71460 | $178.65 |
| 500 | $0.63190 | $315.95 |
| 1,000 | $0.55512 | $555.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41732 | $1,669.28 |
| 8,000 | $0.38847 | $3,107.76 |

