
LBXNH8080YBL3R3NJG | |
---|---|
DigiKey Part Number | 587-LBXNH8080YBL3R3NJGTR-ND - Tape & Reel (TR) 587-LBXNH8080YBL3R3NJGCT-ND - Cut Tape (CT) 587-LBXNH8080YBL3R3NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBXNH8080YBL3R3NJG |
Description | FIXED IND 3.3UH 4.9A 19.5MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.05600 | $40.56 |
100 | $3.33610 | $333.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.74362 | $2,743.62 |
2,000 | $2.58712 | $5,174.24 |
3,000 | $2.49981 | $7,499.43 |
5,000 | $2.39411 | $11,970.55 |
7,000 | $2.32701 | $16,289.07 |
10,000 | $2.25798 | $22,579.80 |
25,000 | $2.18618 | $54,654.50 |