
LBXNE2424MKT3R3MNG | |
---|---|
DigiKey Part Number | 587-LBXNE2424MKT3R3MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNE2424MKT3R3MNG |
Description | FIXED IND 3.3 UH 0.75A 0.27 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 750 mA 225mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03702 | $2,592.55 |