
LBRNJ10145GL1R5NN | |
---|---|
DigiKey Part Number | 587-LBRNJ10145GL1R5NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBRNJ10145GL1R5NN |
Description | FIXED IND 1.5UH 7.99A 7.2MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 7.99 A 6mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.16103 | $10,322.06 |