
LBR2518T220K | |
|---|---|
DigiKey Part Number | 587-2053-2-ND - Tape & Reel (TR) 587-2053-1-ND - Cut Tape (CT) 587-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T220K |
Description | FIXED IND 22UH 175MA 440 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 175 mA 440mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 440mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 100 | $0.57060 | $57.06 |
| 1,000 | $0.46895 | $468.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44211 | $884.22 |
| 4,000 | $0.41683 | $1,667.32 |
| 6,000 | $0.40272 | $2,416.32 |
| 10,000 | $0.38565 | $3,856.50 |
| 14,000 | $0.37480 | $5,247.20 |
| 20,000 | $0.36365 | $7,273.00 |

