
LBMCC160808T280NG | |
---|---|
DigiKey Part Number | 587-LBMCC160808T280NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMCC160808T280NG |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34677 | $1,387.08 |