LBDND3030MKT4R7MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.02919

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.05780
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND3030MKT4R7MM

DigiKey Part Number
587-LBDND3030MKT4R7MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND3030MKT4R7MM
Description
FIXED IND 4.7 UH 1.35A 0.263 OHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.35 A 263mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
263mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.05780$4,115.60
Manufacturers Standard Package