Parametric Equivalent
Parametric Equivalent

LBDND2020KKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LBDND2020KKT2R2MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBDND2020KKT2R2MM |
Description | FIXED IND 2.2UH 1.2A 165 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.2 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 165mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLDND2020KKT2R2MM | Taiyo Yuden | 0 | 587-LLDND2020KKT2R2MMTR-ND | $1.23582 | Parametric Equivalent |
| LSDND2020KKT2R2MM | Taiyo Yuden | 0 | 587-LSDND2020KKT2R2MMTR-ND | $1.23701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.94222 | $4,855.55 |



