1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
LBC3225TxxxKR

LBC3225T2R2MR

DigiKey Part Number
587-2427-2-ND - Tape & Reel (TR)
587-2427-1-ND - Cut Tape (CT)
587-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC3225T2R2MR
Description
FIXED IND 2.2UH 930MA 80MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 930 mA 80mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC3225T2R2MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
100$0.67330$67.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.55391$553.91
2,000$0.52222$1,044.44
3,000$0.50457$1,513.71
5,000$0.48315$2,415.75
7,000$0.46956$3,286.92
10,000$0.45557$4,555.70
25,000$0.42156$10,539.00
50,000$0.39756$19,878.00
100,000$0.37497$37,497.00
Manufacturers Standard Package