MFG_LB3218T681KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LB3218T681KV
1207 (3218 Metric)
LB Series 1207 (3218 Metric)

LB3218T102K

DigiKey Part Number
587-2041-2-ND - Tape & Reel (TR)
587-2041-1-ND - Cut Tape (CT)
587-2041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T102K
Description
FIXED IND 1MH 39MA 27 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Wirewound Inductor 39 mA 27Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB3218T102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
27Ohm
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207 (3218 Metric)
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.71600$7.16
100$0.59020$59.02
1,000$0.48544$485.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45766$915.32
4,000$0.43148$1,725.92
6,000$0.41690$2,501.40
10,000$0.39922$3,992.20
14,000$0.38799$5,431.86
20,000$0.37645$7,529.00
50,000$0.34837$17,418.50
100,000$0.32856$32,856.00
200,000$0.31899$63,798.00
Manufacturers Standard Package