
LAMGM160808T300RD | |
---|---|
DigiKey Part Number | 587-LAMGM160808T300RDTR-ND - Tape & Reel (TR) 587-LAMGM160808T300RDCT-ND - Cut Tape (CT) 587-LAMGM160808T300RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T300RD |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 28mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.90200 | $19.02 |
25 | $1.64640 | $41.16 |
50 | $1.47360 | $73.68 |
100 | $1.31220 | $131.22 |
250 | $1.11756 | $279.39 |
500 | $0.98324 | $491.62 |
1,000 | $0.85843 | $858.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70281 | $2,811.24 |