
JTYBOOKNO.SB020-1801 | |
---|---|
DigiKey Part Number | 587-JTYBOOKNO.SB020-1801-ND |
Manufacturer | |
Manufacturer Product Number | JTYBOOKNO.SB020-1801 |
Description | SMD INDUCTORS NRS SERIES L:4.0MM |
Customer Reference | |
Detailed Description | Fixed Kit 125 Pieces (25 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 125 Pieces (25 Values - 5 Each) | |
Inductance Range | 1µH ~ 33µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |