


JMK325B7476KMHPR | |
|---|---|
DigiKey Part Number | 587-5452-2-ND - Tape & Reel (TR) 587-5452-1-ND - Cut Tape (CT) 587-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476KMHPR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476KMHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.91100 | $49.11 |
| 50 | $3.81160 | $190.58 |
| 100 | $3.47310 | $347.31 |
| 500 | $2.98602 | $1,493.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59865 | $2,598.65 |
| 2,000 | $2.49247 | $4,984.94 |
| 3,000 | $2.45633 | $7,368.99 |
| 5,000 | $2.41890 | $12,094.50 |
| 7,000 | $2.37860 | $16,650.20 |
| 10,000 | $2.33317 | $23,331.70 |
| 12,000 | $2.31165 | $27,739.80 |
| 24,000 | $2.23916 | $53,739.84 |
| 25,000 | $2.23531 | $55,882.75 |

