1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325ABJ227MM-P

DigiKey Part Number
587-5448-2-ND - Tape & Reel (TR)
587-5448-1-ND - Cut Tape (CT)
587-5448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325ABJ227MM-P
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325ABJ227MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.45000$14.45
10$10.25600$102.56
50$10.24400$512.20
100$6.20090$620.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.83223$7,832.23
2,000$7.67462$15,349.24
3,000$7.52095$22,562.85
5,000$5.21265$26,063.25
7,000$5.17522$36,226.54
Manufacturers Standard Package