


JMK316BJ106MD-T | |
---|---|
DigiKey Part Number | 587-JMK316BJ106MD-TTR-ND - Tape & Reel (TR) 587-JMK316BJ106MD-TCT-ND - Cut Tape (CT) 587-JMK316BJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106MD-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ106MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.40400 | $14.04 |
50 | $1.02140 | $51.07 |
100 | $0.90320 | $90.32 |
500 | $0.70582 | $352.91 |
1,000 | $0.64489 | $644.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55361 | $2,214.44 |
8,000 | $0.51972 | $4,157.76 |
12,000 | $0.50274 | $6,032.88 |
20,000 | $0.48393 | $9,678.60 |
28,000 | $0.47293 | $13,242.04 |
40,000 | $0.46236 | $18,494.40 |
48,000 | $0.45734 | $21,952.32 |
96,000 | $0.44047 | $42,285.12 |
100,000 | $0.43957 | $43,957.00 |