1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ106KLHT

DigiKey Part Number
587-3401-2-ND - Tape & Reel (TR)
587-3401-1-ND - Cut Tape (CT)
587-3401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ106KLHT
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ106KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29700$12.97
50$0.93940$46.97
100$0.83010$83.01
500$0.66032$330.16
1,000$0.58865$588.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50371$1,007.42
4,000$0.46417$1,856.68
6,000$0.43590$2,615.40
10,000$0.40752$4,075.20
14,000$0.39744$5,564.16
20,000$0.39596$7,919.20
24,000$0.38674$9,281.76
48,000$0.38432$18,447.36
50,000$0.38419$19,209.50
Manufacturers Standard Package