
PMK105EC6226MV-F | |
---|---|
DigiKey Part Number | 587-PMK105EC6226MV-FTR-ND - Tape & Reel (TR) 587-PMK105EC6226MV-FCT-ND - Cut Tape (CT) 587-PMK105EC6226MV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK105EC6226MV-F |
Description | CAP CER 22UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK105EC6226MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.48460 | $124.23 |
100 | $2.07160 | $207.16 |
500 | $1.75370 | $876.85 |
1,000 | $1.70879 | $1,708.79 |
2,500 | $1.57566 | $3,939.15 |
5,000 | $1.49545 | $7,477.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.35307 | $13,530.70 |
20,000 | $1.32835 | $26,567.00 |
30,000 | $1.32432 | $39,729.60 |
50,000 | $1.31759 | $65,879.50 |