


JMK316ABJ476MLHT | |
---|---|
DigiKey Part Number | 587-3399-2-ND - Tape & Reel (TR) 587-3399-1-ND - Cut Tape (CT) 587-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ476MLHT |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ476MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62580 | $81.29 |
100 | $1.45420 | $145.42 |
500 | $1.16416 | $582.08 |
1,000 | $1.07457 | $1,074.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90243 | $1,804.86 |
4,000 | $0.86012 | $3,440.48 |
6,000 | $0.83901 | $5,034.06 |
10,000 | $0.81749 | $8,174.90 |
14,000 | $0.81484 | $11,407.76 |
20,000 | $0.81223 | $16,244.60 |
24,000 | $0.81097 | $19,463.28 |
48,000 | $0.79875 | $38,340.00 |
50,000 | $0.79716 | $39,858.00 |