


JMK316ABJ226MD-T | |
---|---|
DigiKey Part Number | 587-5551-2-ND - Tape & Reel (TR) 587-5551-1-ND - Cut Tape (CT) 587-5551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226MD-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.72600 | $27.26 |
50 | $2.04780 | $102.39 |
100 | $1.72270 | $172.27 |
500 | $1.49162 | $745.81 |
1,000 | $1.38355 | $1,383.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15155 | $4,606.20 |
8,000 | $1.10064 | $8,805.12 |
12,000 | $1.08794 | $13,055.28 |
20,000 | $1.08318 | $21,663.60 |
28,000 | $1.07188 | $30,012.64 |
40,000 | $1.05961 | $42,384.40 |
48,000 | $1.05070 | $50,433.60 |