1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316ABJ226KL-T

DigiKey Part Number
587-3397-2-ND - Tape & Reel (TR)
587-3397-1-ND - Cut Tape (CT)
587-3397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316ABJ226KL-T
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
JMK316ABJ226KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,358
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.50300$15.03
50$1.09380$54.69
100$0.96480$96.48
500$0.76066$380.33
1,000$0.69613$696.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.51241$1,024.82
4,000$0.49007$1,960.28
6,000$0.48322$2,899.32
10,000$0.47603$4,760.30
14,000$0.46577$6,520.78
20,000$0.46409$9,281.80
24,000$0.45478$10,914.72
48,000$0.45203$21,697.44
Manufacturers Standard Package