


JMK316AB7226MLHT | |
---|---|
DigiKey Part Number | 587-3394-2-ND - Tape & Reel (TR) 587-3394-1-ND - Cut Tape (CT) 587-3394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AB7226MLHT |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316AB7226MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
50 | $2.08880 | $104.44 |
100 | $1.76540 | $176.54 |
500 | $1.52264 | $761.32 |
1,000 | $1.41295 | $1,412.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.25604 | $2,512.08 |
4,000 | $1.23713 | $4,948.52 |
6,000 | $1.19343 | $7,160.58 |
10,000 | $1.17011 | $11,701.10 |
14,000 | $1.14602 | $16,044.28 |
20,000 | $1.12285 | $22,457.00 |
24,000 | $1.11187 | $26,684.88 |
48,000 | $1.07488 | $51,594.24 |
50,000 | $1.07292 | $53,646.00 |