


JMK212ABJ226MG-T | |
---|---|
DigiKey Part Number | 587-5871-2-ND - Tape & Reel (TR) 587-5871-1-ND - Cut Tape (CT) 587-5871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ226MG-T |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ226MG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84000 | $8.40 |
50 | $0.59280 | $29.64 |
100 | $0.51860 | $51.86 |
500 | $0.39332 | $196.66 |
1,000 | $0.35488 | $354.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25805 | $774.15 |
6,000 | $0.23796 | $1,427.76 |
9,000 | $0.21933 | $1,973.97 |
15,000 | $0.21359 | $3,203.85 |
21,000 | $0.21275 | $4,467.75 |
30,000 | $0.20764 | $6,229.20 |
36,000 | $0.20725 | $7,461.00 |
72,000 | $0.20589 | $14,824.08 |
75,000 | $0.20582 | $15,436.50 |