


JMK212ABJ226MD-T | |
---|---|
DigiKey Part Number | 587-4322-2-ND - Tape & Reel (TR) 587-4322-1-ND - Cut Tape (CT) 587-4322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ226MD-T |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ226MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78160 | $39.08 |
100 | $0.68810 | $68.81 |
500 | $0.53060 | $265.30 |
1,000 | $0.48133 | $481.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.34245 | $4,109.40 |
20,000 | $0.34054 | $6,810.80 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.31802 | $30,529.92 |
100,000 | $0.31731 | $31,731.00 |