M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK212ABJ106MD-T

DigiKey Part Number
587-JMK212ABJ106MD-TTR-ND - Tape & Reel (TR)
587-JMK212ABJ106MD-TCT-ND - Cut Tape (CT)
587-JMK212ABJ106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212ABJ106MD-T
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212ABJ106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63400$6.34
50$0.44120$22.06
100$0.38360$38.36
500$0.30426$152.13
1,000$0.25684$256.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20446$817.84
8,000$0.18498$1,479.84
12,000$0.17099$2,051.88
20,000$0.16988$3,397.60
28,000$0.15634$4,377.52
40,000$0.15573$6,229.20
48,000$0.15544$7,461.12
96,000$0.15442$14,824.32
100,000$0.15436$15,436.00
Manufacturers Standard Package