


JMK107BJ226MA-TD | |
---|---|
DigiKey Part Number | 587-6144-2-ND - Tape & Reel (TR) 587-6144-1-ND - Cut Tape (CT) 587-6144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ226MA-TD |
Description | CAP CER 22UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | JMK107BJ226MA-TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.69300 | $26.93 |
50 | $2.02820 | $101.41 |
100 | $1.82280 | $182.28 |
500 | $1.61494 | $807.47 |
1,000 | $1.36886 | $1,368.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.20819 | $4,832.76 |
8,000 | $1.07510 | $8,600.80 |
12,000 | $1.05823 | $12,698.76 |
20,000 | $1.05357 | $21,071.40 |
28,000 | $1.02544 | $28,712.32 |
40,000 | $1.02274 | $40,909.60 |