M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107BJ105MK-T

DigiKey Part Number
587-6282-2-ND - Tape & Reel (TR)
587-6282-1-ND - Cut Tape (CT)
587-6282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ105MK-T
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ105MK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.018" (0.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56000$5.60
50$0.39020$19.51
100$0.33750$33.75
500$0.25058$125.29
1,000$0.22383$223.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18378$735.12
8,000$0.16895$1,351.60
12,000$0.16153$1,938.36
20,000$0.15331$3,066.20
28,000$0.14851$4,158.28
40,000$0.14389$5,755.60
48,000$0.14170$6,801.60
96,000$0.13433$12,895.68
100,000$0.13394$13,394.00
Manufacturers Standard Package