


JMK107BB7475KA-T | |
---|---|
DigiKey Part Number | 587-5870-2-ND - Tape & Reel (TR) 587-5870-1-ND - Cut Tape (CT) 587-5870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BB7475KA-T |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BB7475KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.59300 | $15.93 |
50 | $1.16760 | $58.38 |
100 | $1.03700 | $103.70 |
500 | $0.81584 | $407.92 |
1,000 | $0.74769 | $747.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62802 | $2,512.08 |
8,000 | $0.60758 | $4,860.64 |
12,000 | $0.58605 | $7,032.60 |
20,000 | $0.56753 | $11,350.60 |
28,000 | $0.55523 | $15,546.44 |
40,000 | $0.54339 | $21,735.60 |
48,000 | $0.53778 | $25,813.44 |
96,000 | $0.51889 | $49,813.44 |
100,000 | $0.51788 | $51,788.00 |