


JMK107B7225KA-TR | |
---|---|
DigiKey Part Number | 587-4900-2-ND - Tape & Reel (TR) 587-4900-1-ND - Cut Tape (CT) 587-4900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7225KA-TR |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7225KA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.59940 | $29.97 |
100 | $0.52390 | $52.39 |
500 | $0.40136 | $200.68 |
1,000 | $0.35882 | $358.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29098 | $1,163.92 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.24805 | $2,976.60 |
20,000 | $0.24657 | $4,931.40 |
28,000 | $0.23288 | $6,520.64 |
40,000 | $0.23205 | $9,282.00 |
48,000 | $0.23164 | $11,118.72 |
96,000 | $0.22889 | $21,973.44 |
100,000 | $0.22832 | $22,832.00 |