


JMK107ABJ106KAHT | |
|---|---|
DigiKey Part Number | 587-JMK107ABJ106KAHTTR-ND - Tape & Reel (TR) 587-JMK107ABJ106KAHTCT-ND - Cut Tape (CT) 587-JMK107ABJ106KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107ABJ106KAHT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107ABJ106KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ168AB5106KTNA01 | Taiyo Yuden | 87,899 | 587-MCASJ168AB5106KTNA01CT-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.50150 | $50.15 |
| 500 | $0.37918 | $189.59 |
| 1,000 | $0.34136 | $341.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28494 | $1,139.76 |
| 8,000 | $0.26399 | $2,111.92 |
| 12,000 | $0.25351 | $3,042.12 |
| 20,000 | $0.24190 | $4,838.00 |
| 28,000 | $0.23511 | $6,583.08 |
| 40,000 | $0.22858 | $9,143.20 |

