10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107ABJ106KAHT

DigiKey Part Number
587-JMK107ABJ106KAHTTR-ND - Tape & Reel (TR)
587-JMK107ABJ106KAHTCT-ND - Cut Tape (CT)
587-JMK107ABJ106KAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106KAHT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASJ168AB5106KTNA01Taiyo Yuden87,899587-MCASJ168AB5106KTNA01CT-ND$1.40000Direct
In-Stock: 2,927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81400$8.14
50$0.57560$28.78
100$0.50150$50.15
500$0.37918$189.59
1,000$0.34136$341.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28494$1,139.76
8,000$0.26399$2,111.92
12,000$0.25351$3,042.12
20,000$0.24190$4,838.00
28,000$0.23511$6,583.08
40,000$0.22858$9,143.20
Manufacturers Standard Package