


JMK107ABJ106KA-T | |
|---|---|
DigiKey Part Number | 587-6012-2-ND - Tape & Reel (TR) 587-6012-1-ND - Cut Tape (CT) 587-6012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107ABJ106KA-T |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107ABJ106KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.34610 | $34.61 |
| 500 | $0.25668 | $128.34 |
| 1,000 | $0.22913 | $229.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18797 | $751.88 |
| 8,000 | $0.17271 | $1,381.68 |
| 12,000 | $0.16507 | $1,980.84 |
| 20,000 | $0.15662 | $3,132.40 |
| 28,000 | $0.15168 | $4,247.04 |
| 40,000 | $0.14693 | $5,877.20 |

