


JMK105BJ105MC-F | |
---|---|
DigiKey Part Number | 587-4566-2-ND - Tape & Reel (TR) 587-4566-1-ND - Cut Tape (CT) 587-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105MC-F |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105MC-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.68300 | $16.83 |
50 | $1.20540 | $60.27 |
100 | $0.99110 | $99.11 |
500 | $0.71978 | $359.89 |
1,000 | $0.68480 | $684.80 |
2,500 | $0.67094 | $1,677.35 |
5,000 | $0.66493 | $3,324.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.55764 | $11,152.80 |
40,000 | $0.55428 | $22,171.20 |
60,000 | $0.55254 | $33,152.40 |
100,000 | $0.55055 | $55,055.00 |
140,000 | $0.54652 | $76,512.80 |