
JMK105BBJ475MV8F | |
---|---|
DigiKey Part Number | 587-JMK105BBJ475MV8FTR-ND - Tape & Reel (TR) 587-JMK105BBJ475MV8FCT-ND - Cut Tape (CT) 587-JMK105BBJ475MV8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BBJ475MV8F |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BBJ475MV8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.72400 | $7.24 |
50 | $0.50700 | $25.35 |
100 | $0.44210 | $44.21 |
500 | $0.31282 | $156.41 |
1,000 | $0.29882 | $298.82 |
2,500 | $0.26362 | $659.05 |
5,000 | $0.24228 | $1,211.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20173 | $2,017.30 |
20,000 | $0.19139 | $3,827.80 |
30,000 | $0.19052 | $5,715.60 |
50,000 | $0.18952 | $9,476.00 |
70,000 | $0.18893 | $13,225.10 |
100,000 | $0.18592 | $18,592.00 |
120,000 | $0.18378 | $22,053.60 |
240,000 | $0.17660 | $42,384.00 |
250,000 | $0.17622 | $44,055.00 |