


JMK063C6224KP-F | |
|---|---|
DigiKey Part Number | 587-6447-2-ND - Tape & Reel (TR) 587-6447-1-ND - Cut Tape (CT) 587-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063C6224KP-F |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063C6224KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.68490 | $68.49 |
| 500 | $0.52568 | $262.84 |
| 1,000 | $0.47685 | $476.85 |
| 2,500 | $0.42528 | $1,063.20 |
| 5,000 | $0.39424 | $1,971.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35593 | $5,338.95 |
| 30,000 | $0.33718 | $10,115.40 |
| 45,000 | $0.32779 | $14,750.55 |
| 75,000 | $0.31739 | $23,804.25 |
| 105,000 | $0.31130 | $32,686.50 |
| 150,000 | $0.30545 | $45,817.50 |

