


JMK063BJ474MP-F | |
---|---|
DigiKey Part Number | 587-5865-2-ND - Tape & Reel (TR) 587-5865-1-ND - Cut Tape (CT) 587-5865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ474MP-F |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ474MP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.09380 | $54.69 |
100 | $0.93030 | $93.03 |
500 | $0.76396 | $381.98 |
1,000 | $0.69350 | $693.50 |
2,500 | $0.62335 | $1,558.38 |
5,000 | $0.55319 | $2,765.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.49102 | $7,365.30 |
30,000 | $0.48779 | $14,633.70 |
105,000 | $0.48288 | $50,702.40 |
150,000 | $0.47508 | $71,262.00 |