


JMK063BJ473KP-F | |
---|---|
DigiKey Part Number | 587-1182-2-ND - Tape & Reel (TR) 587-1182-1-ND - Cut Tape (CT) 587-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ473KP-F |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | JMK063BJ473KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.30710 | $30.71 |
500 | $0.22662 | $113.31 |
1,000 | $0.20191 | $201.91 |
2,500 | $0.17601 | $440.02 |
5,000 | $0.16041 | $802.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14119 | $2,117.85 |
30,000 | $0.13179 | $3,953.70 |
45,000 | $0.12708 | $5,718.60 |
75,000 | $0.12186 | $9,139.50 |
105,000 | $0.11881 | $12,475.05 |
150,000 | $0.11588 | $17,382.00 |
180,000 | $0.11449 | $20,608.20 |
360,000 | $0.10981 | $39,531.60 |
375,000 | $0.10957 | $41,088.75 |